| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-458-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-458-104 |
307-021-458-104
| Heilind Number: | EDA307-021-458-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-458-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features 21 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of durable Copper Alloy, guaranteeing reliability in performance. The right-angle mount orientation offers convenience in installation, while the green color adds a touch of visual distinction. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is not only high-performing but also versatile, suitable for a wide range of applications. Trust in its quality to optimize the connectivity of your electronic systems.

