| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-458-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-458-112 |
307-021-458-112
| Heilind Number: | EDA307-021-458-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-458-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Green Card Edge Connector, featuring a single row design with 21 positions for seamless board-to-board connectivity. Made with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mating. The right angle mount orientation allows for convenient PCB assembly, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system with this essential component for optimal signal transmission.

