| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-458-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-458-158 |
307-021-458-158
| Heilind Number: | EDA307-021-458-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-458-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this durable connector features a single row layout with 21 positions, ensuring efficient signal transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various environments. The right-angle mount orientation offers flexibility in installation, while its green color adds a touch of visual distinction. With a low pitch of .156 inches and row spacing of .2 inches, it enables precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in the electronics industry. Upgrade your systems with this essential component for seamless board-to-board connections.

