| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-459-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-459-178 |
307-021-459-178
| Heilind Number: | EDA307-021-459-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-459-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is meticulously engineered for efficient power transmission, boasting a maximum amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting reliability in any operating environment. With a single row layout and a pitch of .156 inches, it offers seamless integration into your PCB setup. The right-angle mount orientation and 21 positions make it versatile for various applications. Whether you're working in extreme temperatures or demanding conditions, rest assured that this connector can handle it, with an operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.

