| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-501-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-501-112 |
307-021-501-112
| Heilind Number: | EDA307-021-501-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-501-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures reliable performance. With a 5A amperage rating, this connector is suitable for various power applications. Featuring 21 positions on a single row with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for diverse environments. Upgrade your connectivity solutions with this essential component.

