| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-501-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-501-158 |
307-021-501-158
| Heilind Number: | EDA307-021-501-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-501-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 21 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a contact material of Copper Alloy, guaranteeing secure and stable connections. The UL 94V-0 Thermoplastic Polyester housing material offers superior protection, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both standard and demanding environments. Upgrade your connectivity experience with our Card Edge Connector, the perfect choice for quality-conscious professionals.

