| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-505-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-505-178 |
307-021-505-178
| Heilind Number: | EDA307-021-505-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-505-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, ensuring durability and visibility in any setup. With a single row layout, it boasts 21 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating precise and secure connections. Crafted with copper alloy contacts, it guarantees excellent conductivity for power and data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Upgrade your electronic assemblies with this high-quality Card Edge Connector, a must-have for professionals in the industry.

