Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-021-521-101 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 21 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-021-521-101 |
307-021-521-101
Heilind Number: | EDA307-021-521-101 |
Manufacturer: | EDAC |
Manufacturer Number: | 307-021-521-101 |
ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in any environment. The Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage rating for high-powered applications. Featuring a single row layout with 21 positions and a .156-inch pitch, it offers precise and secure connections on your circuit board. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of industrial and commercial uses. Upgrade your PCB design with this essential component for seamless data transfer and power distribution.