| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-521-102 |
307-021-521-102
| Heilind Number: | EDA307-021-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-521-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 21 positions, providing reliable contact for your PCBs. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 5A. Whether you're working in industrial settings or harsh environments, its wide operating temperature range of -40 to 105°C makes it a versatile solution. Trust in this connector for seamless board-to-board connections in your electronic designs.

