| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-525-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-525-168 |
307-021-525-168
| Heilind Number: | EDA307-021-525-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-525-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector boasts durability and reliability, making it ideal for a wide range of applications. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures optimal performance even in demanding environments. The single-row design with 21 positions and a pitch of .156 inches offers efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Upgrade your electronic assemblies with this essential component.

