| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-527-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-527-108 |
307-021-527-108
| Heilind Number: | EDA307-021-527-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-527-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration, this green connector features a single row configuration with 21 positions for optimal compatibility. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse operating environments. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. With a maximum amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector meets industry standards for performance and longevity. Whether for industrial or commercial applications, trust in this connector to deliver secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.

