| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-527-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-527-112 |
307-021-527-112
| Heilind Number: | EDA307-021-527-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-527-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for secure and reliable board-to-board connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures durability and efficient signal transmission. With a pitch of .156 inches and 21 positions in a single row, it offers seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's designed for optimal performance even in demanding environments. Trust in this connector for your PCB assembly needs, where quality and precision are paramount.

