| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-527-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-527-158 |
307-021-527-158
| Heilind Number: | EDA307-021-527-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-527-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. Featuring a single row design with 21 copper alloy contacts, it offers reliable power delivery at up to 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Designed for straight mounting orientation, it facilitates easy installation. Operable in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any engineer's toolkit.

