| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-531-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-531-102 |
307-021-531-102
| Heilind Number: | EDA307-021-531-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-531-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a single row with 21 positions and a pitch of .156 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a copper alloy contact material, it guarantees reliable performance, even in demanding environments. Its straight mount orientation and green color make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies.

