| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-531-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-531-168 |
307-021-531-168
| Heilind Number: | EDA307-021-531-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-531-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Engineered for precision and durability, this connector features a single row layout with 21 positions, facilitating efficient data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in demanding environments. The .156-inch pitch and .2-inch row spacing allow for secure attachment to your circuit board. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable operation under varying conditions. Whether for industrial or consumer applications, this green connector offers a high-quality solution for your connectivity needs.

