| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-545-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-545-107 |
307-021-545-107
| Heilind Number: | EDA307-021-545-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-545-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic applications. Crafted with precision and durability in mind, this connector features a single row layout with 21 positions, offering optimal connectivity for your circuit boards. Its green housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in its straight mount orientation for secure attachment, making it a valuable addition to your connector lineup. Explore the possibilities with this essential component for your connectivity needs.

