| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-553-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-553-112 |
307-021-553-112
| Heilind Number: | EDA307-021-553-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-553-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance. The connector offers a single row layout with 21 positions, ideal for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing facilitate efficient data transmission. Designed for right-angle mounting, it optimizes space utilization on PCBs. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in this high-quality connector for your connectivity needs.

