| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-554-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-554-101 |
307-021-554-101
| Heilind Number: | EDA307-021-554-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-554-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row of 21 positions, each crafted from durable Copper Alloy for reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. The vibrant green color adds a touch of visual distinction, while the right-angle mount orientation enables convenient installation. Trust in this connector for optimal performance in your board-to-board PCB connections.

