| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-554-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-554-102 |
307-021-554-102
| Heilind Number: | EDA307-021-554-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-554-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this green Card Edge Connector. Designed for reliable performance, it features a single row layout with 21 positions and a .156-inch pitch, ensuring secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient power transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. The right-angle mount orientation offers flexibility in installation, making it an essential component for your electronic projects. Trust in its quality and precision for seamless board-to-board connectivity.

