| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-554-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-554-104 |
307-021-554-104
| Heilind Number: | EDA307-021-554-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-554-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this Card Edge Connector in a vibrant green hue. Designed for streamlined installation, its right-angle mount orientation and single-row configuration make it a perfect fit for various electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. With 21 positions spaced at .156 inches and a current rating of 5A, it provides ample connectivity for your PCB projects. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics enthusiast or professional. Upgrade your setup with this premium Card Edge Connector and experience seamless connectivity like never before.

