| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-554-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-554-107 |
307-021-554-107
| Heilind Number: | EDA307-021-554-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-554-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a sleek design and reliable performance. With a current rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The single-row configuration with 21 positions offers seamless integration onto your board. Made of high-quality Copper Alloy, the contacts provide secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its right-angle mount orientation allows for easy installation, while a pitch of .156 in and row spacing of .2 in facilitate precise connections. Trust in this essential component for your PCB assembly needs.

