| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-554-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-554-108 |
307-021-554-108
| Heilind Number: | EDA307-021-554-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-554-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Engineered for precision and reliability, this green connector features 21 positions in a single row, with a pitch of .156 inches for seamless integration. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durable performance in demanding environments. Designed for right-angle mounting, it offers flexibility in installation. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, it guarantees efficient power transmission even in extreme conditions. Trust in our connector for seamless board-to-board PCB connections that meet the highest standards of quality and performance. Elevate your PCB connectivity with our Card Edge Connector. Engineered for precision and reliability, this green connector features 21 positions in a single row, with a pitch of .156 inches for seamless integration. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durable performance in demanding environments. Designed for right-angle mounting, it offers flexibility in installation. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, it guarantees efficient power transmission even in extreme conditions. Trust in our connector for seamless board-to-board PCB connections that meet the highest standards of quality and performance.

