| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-554-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-554-178 |
307-021-554-178
| Heilind Number: | EDA307-021-554-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-554-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless and secure board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 21 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Engineered for efficiency, it boasts a 5A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether you're building a new system or upgrading existing hardware, this Right Angle mount connector is the perfect choice for high-performance applications. Elevate your connectivity solutions with this essential component.

