| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-557-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-557-101 |
307-021-557-101
| Heilind Number: | EDA307-021-557-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-557-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, an essential component for seamless PCB connections. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliability in demanding environments. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless integration. The 21 positions cater to a variety of connection needs, while the right-angle mount orientation allows for efficient PCB layout. Operating temperatures ranging from -40 to 105°C guarantee optimal performance in any operating conditions. Upgrade your system with this green-colored connector, ideal for a wide range of applications.

