| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-557-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-557-104 |
307-021-557-104
| Heilind Number: | EDA307-021-557-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-557-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this meticulously designed Card Edge Connector. Crafted with precision and durability in mind, it features a vibrant green color that stands out in any assembly. Engineered for optimal performance, this connector boasts a 5A amperage capacity, making it suitable for various power requirements. Its UL 94V-0 Thermoplastic Polyester housing material ensures safety and compliance with industry standards. With a single row design and 21 contact positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you require a right-angle mount orientation or need to operate in extreme temperatures ranging from -40 to 105°C, this connector delivers uncompromising performance. Explore its potential in enhancing your PCB connections today.

