| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-558-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-558-102 |
307-021-558-102
| Heilind Number: | EDA307-021-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-558-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures efficient power transmission with a 5A amperage rating. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in operation. With a single row configuration and 21 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation. Ideal for right-angle mounting, it accommodates diverse PCB layouts. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your systems with this essential component for seamless signal transmission.

