| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-558-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-558-103 |
307-021-558-103
| Heilind Number: | EDA307-021-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-558-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this high-quality connector features a single row with 21 positions, ensuring optimal performance in a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and reliable conductivity. The vibrant green color adds a touch of distinction, while the right angle mount orientation offers flexibility in installation. With an amperage of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Trust in its .156-inch pitch and .2-inch row spacing for precise and efficient PCB connections. Elevate your electronics projects with this essential component.

