| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-558-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-558-104 |
307-021-558-104
| Heilind Number: | EDA307-021-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-558-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With 21 positions and a single row configuration, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your board-to-board PCB connection needs. Its right-angle mount orientation further enhances flexibility in installation, making it a versatile choice for various electronic setups. Trust in our connector to deliver optimal performance and longevity in your projects.

