| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-558-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-558-158 |
307-021-558-158
| Heilind Number: | EDA307-021-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-558-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a single row layout with 21 positions, ensuring seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only provides excellent insulation but also adds a pop of color to your setup. Its copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy integration. Engineered for versatility, this connector boasts a right-angle mount orientation, making it ideal for space-constrained applications. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets the demanding requirements of various environments. Elevate your electronic projects with this essential component.

