| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-559-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-559-101 |
307-021-559-101
| Heilind Number: | EDA307-021-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-559-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features 21 positions in a single row with a .156-inch pitch, ensuring secure and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees reliable conductivity even in harsh environments. With a 5A capacity and operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Its right-angle mount orientation offers flexibility in installation, while the vibrant green color adds a touch of style to your setup. Trust in its quality and precision for all your connectivity needs.

