| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-401-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-401-108 |
307-022-401-108
| Heilind Number: | EDA307-022-401-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-401-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. Featuring a single row with 22 positions, it offers a pitch of .156 inches and row spacing of .2 inches for precise alignment. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it ensures optimal performance even in demanding environments. The sleek green color adds a touch of style to your assembly, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure electronic interconnections.

