| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-401-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-401-112 |
307-022-401-112
| Heilind Number: | EDA307-022-401-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-401-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various industrial settings. With a single row layout featuring 22 positions, it offers ample connectivity options for your PCB assembly. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for demanding environments. Upgrade your system with this essential component, ideal for applications in telecommunications, automotive, and consumer electronics.

