| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-420-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-420-207 |
307-022-420-207
| Heilind Number: | EDA307-022-420-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-420-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed with precision and durability in mind, it features a UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 22 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate various PCB layouts. Engineered for efficiency, this connector has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your assembly processes with this essential component.

