| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-421-101 |
307-022-421-101
| Heilind Number: | EDA307-022-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-421-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, durability and reliability are guaranteed. Boasting a single row layout with 22 positions and a pitch of .156 inches, precise connectivity is assured. The straight mount orientation further simplifies installation, while an amperage rating of 5A ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

