| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-421-102 |
307-022-421-102
| Heilind Number: | EDA307-022-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-421-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 22 positions in a single row layout, with a pitch of .156 inches and a row spacing of .2 inches. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the green color adds a touch of distinction. With an amperage of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this component is essential for establishing secure and efficient board-to-board connections. Elevate your projects with the perfect blend of quality and performance.

