| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-421-158 |
307-022-421-158
| Heilind Number: | EDA307-022-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-421-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With an amperage rating of 5A, it ensures reliable power transmission. The one-row design with 22 positions allows for efficient signal transfer. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing long-lasting performance. It offers a pitch of .156 inches and row spacing of .2 inches, facilitating easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.

