| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-421-168 |
307-022-421-168
| Heilind Number: | EDA307-022-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-421-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in electronic assemblies with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector ensures reliable power transmission with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and efficient signal transfer. Featuring a single row with 22 positions and a .156-inch pitch, it offers precise alignment for streamlined assembly. With a wide operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.

