| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-422-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-422-212 |
307-022-422-212
| Heilind Number: | EDA307-022-422-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-422-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 5A amperage rating, it accommodates high-power applications with ease. Equipped with two rows of copper alloy contacts, it offers seamless data transfer and signal integrity. The .156-inch pitch and .2-inch row spacing provide optimal PCB layout flexibility. Boasting 22 positions, this connector facilitates extensive device interconnections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential connector to streamline your PCB integration processes.

