| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-422-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-422-258 |
307-022-422-258
| Heilind Number: | EDA307-022-422-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-422-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, engineered for top-tier performance. Featuring a vibrant green hue, it adds a touch of color to your setup while ensuring efficient power transfer with an impressive 5 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless connectivity for your electronic components. Boasting 22 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your PCB assembly with this essential component, ideal for various applications within the electronics industry.

