| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-424-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-424-202 |
307-022-424-202
| Heilind Number: | EDA307-022-424-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-424-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. This essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both durability and visibility. With two rows of high-quality Copper Alloy contacts, each boasting a 5 A amperage rating, it guarantees reliable power and signal transmission. The 0.156-inch pitch and 0.2-inch row spacing accommodate 22 positions, facilitating efficient board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation and optimal performance, making it a must-have for your electronic projects. Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. This essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both durability and visibility. With two rows of high-quality Copper Alloy contacts, each boasting a 5 A amperage rating, it guarantees reliable power and signal transmission. The 0.156-inch pitch and 0.2-inch row spacing accommodate 22 positions, facilitating efficient board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation and optimal performance, making it a must-have for your electronic projects.

