| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-425-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-425-107 |
307-022-425-107
| Heilind Number: | EDA307-022-425-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-425-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 22 positions and a single row layout, it offers ample connectivity options for your electronic projects. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Whether you're working on industrial machinery or consumer electronics, this connector, with an amperage rating of 5A, is a versatile choice. Its straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its suitability for various applications. Trust in this high-quality connector for seamless board-to-board connections.

