| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-425-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-425-158 |
307-022-425-158
| Heilind Number: | EDA307-022-425-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-425-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Engineered for optimal performance, this connector features a single row with 22 positions, ensuring reliable signal transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both strength and visual appeal. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power delivery with a low amperage of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless during installation. The straight mount orientation further simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environmental conditions. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.

