| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-431-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-431-104 |
307-022-431-104
| Heilind Number: | EDA307-022-431-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-431-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color not only adds a pop of color but also ensures easy identification on PCBs. Crafted with precision, this connector guarantees reliable performance with a 5A amperage capacity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and fire resistance. Featuring a single row layout, it accommodates 22 positions with a pitch of .156 inches, allowing for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .2-inch row spacing facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectors with this essential component.

