| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-445-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-445-112 |
307-022-445-112
| Heilind Number: | EDA307-022-445-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-445-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless communication between circuit boards. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in any application. With a pitch of .156 inches and 22 positions, it offers ample room for seamless data transfer. Designed for efficiency, it features a single row layout and straight mount orientation, facilitating easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Trust in this connector for robust and durable board-to-board connections in your electronic projects.

