| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-447-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-447-101 |
307-022-447-101
| Heilind Number: | EDA307-022-447-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-447-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row of 22 positions with a pitch of .156 inches, ideal for compact PCB layouts. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring robust performance even in challenging environments with an operating temperature range of -40 to 105 °C. With copper alloy contacts offering excellent conductivity, and a straight mount orientation for easy installation, this connector is a must-have for your electronic projects. Trust in its green color and sleek design to streamline your connectivity needs with a secure and efficient solution.

