| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-447-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-447-168 |
307-022-447-168
| Heilind Number: | EDA307-022-447-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-447-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a single row layout with 22 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, offers superior safety and heat resistance, making it suitable for a wide range of applications. Crafted with copper alloy contacts, it guarantees reliable conductivity, while the green color and straight mount orientation add a touch of organization to your setup. With a pitch of .156 inches and row spacing of .2 inches, this connector provides optimal spacing for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for various environments. Elevate your PCB design with this high-quality Card Edge Connector.

