| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-453-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-453-104 |
307-022-453-104
| Heilind Number: | EDA307-022-453-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-453-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for efficient board-to-board PCB connectivity, this component features 22 positions in a single row, accommodating various applications. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment and secure mating. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers reliable conductivity. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCB assembly with this high-performance connector, essential for seamless electronic integration.

