| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-454-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-454-108 |
307-022-454-108
| Heilind Number: | EDA307-022-454-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-454-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row with 22 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only guarantees reliability but also adds a pop of color to your setup. With a contact material of Copper Alloy and a pitch of .156 inches, each connection is optimized for performance. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this connector for your board-to-board PCB applications, and experience seamless, high-speed communication every time.

