| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-454-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-454-168 |
307-022-454-168
| Heilind Number: | EDA307-022-454-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-454-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector features a single row with 22 positions, offering ample space for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures reliability even in challenging environments. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a robust housing and an operating temperature range of -40 to 105 °C, it's built to withstand demanding conditions. Whether you're a professional engineer or DIY enthusiast, this Card Edge Connector is the perfect solution for your connectivity needs. Elevate your projects with seamless and reliable board-to-board connections.

