| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-455-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-455-202 |
307-022-455-202
| Heilind Number: | EDA307-022-455-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-455-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, it adds a touch of visual distinction while offering reliable functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and secure operation. The connector boasts two rows of contacts, each made of robust Copper Alloy, providing efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for up to 22 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade to this essential component for optimal performance in your electronic applications.

